LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5940RHBR

DigiKey Part Number
296-21251-2-ND - Tape & Reel (TR)
296-21251-1-ND - Cut Tape (CT)
296-21251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5940RHBR
Description
IC LED DRVR LINEAR 120MA 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLC5940RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1055,54000 Kč555,40 Kč
2550,96640 Kč1 274,16 Kč
10045,94570 Kč4 594,57 Kč
25043,55236 Kč10 888,09 Kč
50042,10938 Kč21 054,69 Kč
1 00040,92195 Kč40 921,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,45545 Kč118 366,35 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč