
TLC5940QRHBREP | |
|---|---|
DigiKey Part Number | 296-27434-2-ND - Tape & Reel (TR) 296-27434-1-ND - Cut Tape (CT) 296-27434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5940QRHBREP |
Description | IC LED DRVR LINEAR 120MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5940QRHBREP Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Backlight, Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 10 | 156,39300 Kč | 1 563,93 Kč |
| 25 | 145,25560 Kč | 3 631,39 Kč |
| 100 | 133,01390 Kč | 13 301,39 Kč |
| 250 | 130,66048 Kč | 32 665,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 117,18858 Kč | 351 565,74 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |


