


TLC5940PWPR | |
|---|---|
DigiKey Part Number | 296-35975-2-ND - Tape & Reel (TR) 296-35975-1-ND - Cut Tape (CT) 296-35975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5940PWPR |
Description | IC LED DRVR LIN 120MA 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5940PWPR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 28-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,26700 Kč | 552,67 Kč |
| 25 | 50,71440 Kč | 1 267,86 Kč |
| 100 | 45,68950 Kč | 4 568,95 Kč |
| 250 | 43,29620 Kč | 10 824,05 Kč |
| 500 | 42,79308 Kč | 21 396,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,68822 Kč | 79 376,44 Kč |
| 4 000 | 38,88384 Kč | 155 535,36 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |







