


TLC5947DAP | |
|---|---|
DigiKey Part Number | 296-23576-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5947DAP |
Description | IC LED DRVR LINEAR 30MA 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 30mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5947DAP Models |
Category | Voltage - Output 30V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tube | Frequency 4MHz |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Number of Outputs 24 | Supplier Device Package 32-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,77900 Kč | 807,79 Kč |
| 46 | 71,04630 Kč | 3 268,13 Kč |
| 138 | 66,22130 Kč | 9 138,54 Kč |
| 276 | 63,85902 Kč | 17 625,09 Kč |
| 506 | 62,13874 Kč | 31 442,20 Kč |
| 1 012 | 60,49873 Kč | 61 224,71 Kč |
| 2 530 | 58,76768 Kč | 148 682,23 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |










