
TLC59401RHBR | |
|---|---|
DigiKey Part Number | 296-25566-2-ND - Tape & Reel (TR) 296-25566-1-ND - Cut Tape (CT) 296-25566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59401RHBR |
Description | IC LED DRVR LINEAR 120MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59401RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 47,32900 Kč | 473,29 Kč |
| 25 | 43,35680 Kč | 1 083,92 Kč |
| 100 | 38,97860 Kč | 3 897,86 Kč |
| 250 | 36,89348 Kč | 9 223,37 Kč |
| 500 | 35,63654 Kč | 17 818,27 Kč |
| 1 000 | 34,60197 Kč | 34 601,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,32397 Kč | 99 971,91 Kč |
| 6 000 | 32,69854 Kč | 196 191,24 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |






