
402F3201XIAR | |
|---|---|
DigiKey Part Number | 110-402F3201XIARTR-ND - Tape & Reel (TR) 110-402F3201XIARCT-ND - Cut Tape (CT) 110-402F3201XIARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F3201XIAR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,73400 Kč | 268,35 Kč |
| 50 | 10,28900 Kč | 514,45 Kč |
| 100 | 9,86280 Kč | 986,28 Kč |
| 250 | 9,32564 Kč | 2 331,41 Kč |
| 500 | 8,94010 Kč | 4 470,05 Kč |
| 1 000 | 8,57033 Kč | 8 570,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,01543 Kč | 24 046,29 Kč |
| 6 000 | 7,68411 Kč | 46 104,66 Kč |
| 9 000 | 7,49682 Kč | 67 471,38 Kč |
| 15 000 | 7,26746 Kč | 109 011,90 Kč |
| 21 000 | 7,12034 Kč | 149 527,14 Kč |
| 30 000 | 6,96768 Kč | 209 030,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





