
SMS1105UWDN | |
|---|---|
DigiKey Part Number | 492-1278-2-ND - Tape & Reel (TR) 492-1278-1-ND - Cut Tape (CT) 492-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105UWDN |
Description | LED NEUT WHT DIFF 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 5500K LED Indication - Discrete 3.4V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105UWDN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 20,70400 Kč | 207,04 Kč |
| 100 | 15,52590 Kč | 1 552,59 Kč |
| 500 | 13,23168 Kč | 6 615,84 Kč |
| 1 000 | 12,48184 Kč | 12 481,84 Kč |
| 2 000 | 11,84592 Kč | 23 691,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,75946 Kč | 47 037,84 Kč |
| 8 000 | 11,28527 Kč | 90 282,16 Kč |
| 12 000 | 11,04248 Kč | 132 509,76 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |






