Blue 471nm LED Indication - Discrete 3.4V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS1105BWC

DigiKey Part Number
492-1272-2-ND - Tape & Reel (TR)
492-1272-1-ND - Cut Tape (CT)
492-1272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS1105BWC
Description
LED BLUE CLEAR 2PLCC SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 471nm LED Indication - Discrete 3.4V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SMS1105BWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.50mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.80mm L x 1.20mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,00800 Kč170,08 Kč
10012,65130 Kč1 265,13 Kč
50010,71150 Kč5 355,75 Kč
1 00010,07673 Kč10 076,73 Kč
2 0009,53813 Kč19 076,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,08169 Kč36 326,76 Kč
8 0008,69522 Kč69 561,76 Kč
12 0008,49733 Kč101 967,96 Kč
20 0008,27412 Kč165 482,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč