
SMS1105OC | |
|---|---|
DigiKey Part Number | 492-1275-2-ND - Tape & Reel (TR) 492-1275-1-ND - Cut Tape (CT) 492-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105OC |
Description | LED ORANGE CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105OC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 100 | 13,88810 Kč | 1 388,81 Kč |
| 500 | 11,79290 Kč | 5 896,45 Kč |
| 1 000 | 11,10773 Kč | 11 107,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,22897 Kč | 30 686,91 Kč |
| 6 000 | 9,78237 Kč | 58 694,22 Kč |
| 9 000 | 9,55369 Kč | 85 983,21 Kč |
| 15 000 | 9,29566 Kč | 139 434,90 Kč |
| 21 000 | 9,14236 Kč | 191 989,56 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


