
MP-3030-120H-50-80 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-120H-50-80TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-50-80CT-ND - Cut Tape (CT) 1214-MP-3030-120H-50-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-50-80 |
Description | LED MP3030120H WHITE 5000K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-120H White, Cool 5000K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-120H-50-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 40lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 230 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,63940 Kč | 263,94 Kč |
| 500 | 2,12458 Kč | 1 062,29 Kč |
| 1 000 | 1,95428 Kč | 1 954,28 Kč |
| 2 000 | 1,80898 Kč | 3 617,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,87361 Kč | 9 368,05 Kč |
| 10 000 | 1,76024 Kč | 17 602,40 Kč |
| 15 000 | 1,70206 Kč | 25 530,90 Kč |
| 25 000 | 1,63631 Kč | 40 907,75 Kč |
| 35 000 | 1,59717 Kč | 55 900,95 Kč |
| 50 000 | 1,55900 Kč | 77 950,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











