TLC59482DBQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5928DBQR

DigiKey Part Number
296-23653-2-ND - Tape & Reel (TR)
296-23653-1-ND - Cut Tape (CT)
296-23653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5928DBQR
Description
IC LED DRIVER LINEAR 35MA 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5928DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
35mA
Frequency
35MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,42000 Kč32,42 Kč
1023,63900 Kč236,39 Kč
2521,45400 Kč536,35 Kč
10019,05660 Kč1 905,66 Kč
25017,91440 Kč4 478,60 Kč
50017,22564 Kč8 612,82 Kč
1 00016,65834 Kč16 658,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,05947 Kč40 148,68 Kč
5 00015,69858 Kč78 492,90 Kč
7 50015,51792 Kč116 384,40 Kč
12 50015,31758 Kč191 469,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,42000 Kč
Unit Price with VAT:39,22820 Kč