SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TLVH432BIDBZR

DigiKey Part Number
296-17980-2-ND - Tape & Reel (TR)
296-17980-1-ND - Cut Tape (CT)
296-17980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH432BIDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH432BIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1015,19800 Kč151,98 Kč
2513,70760 Kč342,69 Kč
10012,08060 Kč1 208,06 Kč
25011,30300 Kč2 825,75 Kč
50010,83402 Kč5 417,01 Kč
1 00010,44817 Kč10 448,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,97153 Kč29 914,59 Kč
6 0009,73829 Kč58 429,74 Kč
9 0009,62153 Kč86 593,77 Kč
15 0009,49206 Kč142 380,90 Kč
21 0009,41645 Kč197 745,45 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč