
SN74LVC1G27DRYR | |
|---|---|
DigiKey Part Number | 296-30122-2-ND - Tape & Reel (TR) 296-30122-1-ND - Cut Tape (CT) 296-30122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G27DRYR |
Description | IC GATE NOR 1CH 3-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G27DRYR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 3 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,55240 Kč | 113,81 Kč |
| 100 | 3,92870 Kč | 392,87 Kč |
| 250 | 3,63096 Kč | 907,74 Kč |
| 500 | 3,45040 Kč | 1 725,20 Kč |
| 1 000 | 3,30236 Kč | 3 302,36 Kč |
| 2 500 | 3,27695 Kč | 8 192,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,05143 Kč | 15 257,15 Kč |
| 10 000 | 2,97380 Kč | 29 738,00 Kč |
| 15 000 | 2,93490 Kč | 44 023,50 Kč |
| 25 000 | 2,89183 Kč | 72 295,75 Kč |
| 35 000 | 2,86665 Kč | 100 332,75 Kč |
| 50 000 | 2,84244 Kč | 142 122,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









