
LTC6994CDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6994CDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6994CDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC6994CDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6994CDCB-2#TRMPBF |
Description | IC DELAY LINE 8 TAP PROG 6-WFDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994CDCB-2#TRMPBF Models |
Category | Number of Independent Delays 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 5.5V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Number of Taps/Steps 8 | Supplier Device Package 6-DFN (2x3) |
Function Programmable | Base Product Number |
Available Total Delays 1µs ~ 33.6s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,65300 Kč | 806,53 Kč |
| 25 | 74,31600 Kč | 1 857,90 Kč |
| 100 | 67,36160 Kč | 6 736,16 Kč |
| 250 | 64,04392 Kč | 16 010,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,04448 Kč | 31 022,24 Kč |
| 1 000 | 60,39886 Kč | 60 398,86 Kč |
| 1 500 | 59,57469 Kč | 89 362,03 Kč |
| 2 500 | 58,66169 Kč | 146 654,23 Kč |
| 3 500 | 58,12786 Kč | 203 447,51 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |




