6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G04DRYR

DigiKey Part Number
296-SN74AUC1G04DRYRTR-ND - Tape & Reel (TR)
296-SN74AUC1G04DRYRCT-ND - Cut Tape (CT)
296-SN74AUC1G04DRYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G04DRYR
Description
IC INVERTER 1CH 1-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G04DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.9ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,85200 Kč38,52 Kč
253,41000 Kč85,25 Kč
1002,92170 Kč292,17 Kč
2502,69020 Kč672,55 Kč
5002,55042 Kč1 275,21 Kč
1 0002,43527 Kč2 435,27 Kč
2 5002,38328 Kč5 958,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,24060 Kč11 203,00 Kč
10 0002,18036 Kč21 803,60 Kč
15 0002,15020 Kč32 253,00 Kč
25 0002,11677 Kč52 919,25 Kč
35 0002,09722 Kč73 402,70 Kč
50 0002,07844 Kč103 922,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč

Other Suppliers on DigiKey

115 000In Stock
Ships from Rochester Electronics, LLC