
CLVC125AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-31624-2-ND - Tape & Reel (TR) 296-31624-1-ND - Cut Tape (CT) 296-31624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC125AQPWRG4Q1 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC125AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,54600 Kč | 105,46 Kč |
| 25 | 9,48080 Kč | 237,02 Kč |
| 100 | 8,29370 Kč | 829,37 Kč |
| 250 | 7,72872 Kč | 1 932,18 Kč |
| 500 | 7,38812 Kč | 3 694,06 Kč |
| 1 000 | 7,27867 Kč | 7 278,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,87693 Kč | 13 753,86 Kč |
| 4 000 | 6,68695 Kč | 26 747,80 Kč |
| 6 000 | 6,59181 Kč | 39 550,86 Kč |
| 10 000 | 6,48639 Kč | 64 863,90 Kč |
| 14 000 | 6,42473 Kč | 89 946,22 Kč |
| 20 000 | 6,36551 Kč | 127 310,20 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

