Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLC2274AQDR | |
|---|---|
DigiKey Part Number | TLC2274AQDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC2274AQDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274AQDR Models |
Category | Current - Supply 4.8mA (x4 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.25 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 300 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6084AIM/NOPB | Texas Instruments | 0 | LMC6084AIM/NOPB-ND | 0,00000 Kč | Similar |
| LMC6084AIMX/NOPB | Texas Instruments | 0 | 296-37387-2-ND | 90,69926 Kč | Similar |
| LMC6084IM/NOPB | Texas Instruments | 359 | LMC6084IM/NOPB-ND | 172,18000 Kč | Similar |
| LMC6084IMX/NOPB | Texas Instruments | 1 905 | 296-35441-1-ND | 149,09000 Kč | Similar |
| LMC660AIM/NOPB | Texas Instruments | 0 | LMC660AIM/NOPB-ND | 68,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,38771 Kč | 98 469,27 Kč |
| 5 000 | 38,63666 Kč | 193 183,30 Kč |
| Unit Price without VAT: | 39,38771 Kč |
|---|---|
| Unit Price with VAT: | 47,65913 Kč |


