Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL432LIBCDBZR

DigiKey Part Number
296-53247-2-ND - Tape & Reel (TR)
296-53247-1-ND - Cut Tape (CT)
296-53247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL432LIBCDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL432LIBCDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,08700 Kč30,87 Kč
252,72120 Kč68,03 Kč
1002,32450 Kč232,45 Kč
2502,13424 Kč533,56 Kč
5002,01958 Kč1 009,79 Kč
1 0001,92510 Kč1 925,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80835 Kč5 425,05 Kč
6 0001,75127 Kč10 507,62 Kč
9 0001,72265 Kč15 503,85 Kč
15 0001,69097 Kč25 364,55 Kč
21 0001,67245 Kč35 121,45 Kč
30 0001,65464 Kč49 639,20 Kč
75 0001,61629 Kč121 221,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč