
FC2012SN 32.768K-70NNA0KC0 | |
|---|---|
DigiKey Part Number | 114-FC2012SN32.768K-70NNA0KC0TR-ND - Tape & Reel (TR) 114-FC2012SN32.768K-70NNA0KC0CT-ND - Cut Tape (CT) 114-FC2012SN32.768K-70NNA0KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2012SN 32.768K-70NNA0KC0 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 100 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,66200 Kč | 76,62 Kč |
| 25 | 7,24960 Kč | 181,24 Kč |
| 50 | 6,94660 Kč | 347,33 Kč |
| 100 | 6,66020 Kč | 666,02 Kč |
| 250 | 6,29732 Kč | 1 574,33 Kč |
| 500 | 6,03714 Kč | 3 018,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,78728 Kč | 5 787,28 Kč |
| 2 000 | 5,54784 Kč | 11 095,68 Kč |
| 3 000 | 5,41245 Kč | 16 237,35 Kč |
| 5 000 | 5,24659 Kč | 26 232,95 Kč |
| 7 000 | 5,14017 Kč | 35 981,19 Kč |
| 10 000 | 5,02971 Kč | 50 297,10 Kč |
| 12 000 | 4,97420 Kč | 59 690,40 Kč |
| 24 000 | 4,76874 Kč | 114 449,76 Kč |
| 25 000 | 4,75690 Kč | 118 922,50 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


