
THVD2410DGKR | |
|---|---|
DigiKey Part Number | 296-THVD2410DGKRTR-ND - Tape & Reel (TR) 296-THVD2410DGKRCT-ND - Cut Tape (CT) 296-THVD2410DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2410DGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD2410DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 74,83700 Kč | 748,37 Kč |
| 25 | 68,94080 Kč | 1 723,52 Kč |
| 100 | 62,45440 Kč | 6 245,44 Kč |
| 250 | 59,35968 Kč | 14 839,92 Kč |
| 500 | 57,49462 Kč | 28 747,31 Kč |
| 1 000 | 55,95988 Kč | 55 959,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,33930 Kč | 135 848,25 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |











