Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS566242DRLR

DigiKey Part Number
296-TPS566242DRLRTR-ND - Tape & Reel (TR)
296-TPS566242DRLRCT-ND - Cut Tape (CT)
296-TPS566242DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS566242DRLR
Description
IC REG BUCK ADJ 6A SOT563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS566242DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,88500 Kč118,85 Kč
2510,69200 Kč267,30 Kč
1009,36930 Kč936,93 Kč
2508,74020 Kč2 185,05 Kč
5008,36098 Kč4 180,49 Kč
1 0008,04853 Kč8 048,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,57991 Kč30 319,64 Kč
8 0007,40579 Kč59 246,32 Kč
12 0007,31854 Kč87 822,48 Kč
20 0007,22189 Kč144 437,80 Kč
28 0007,16546 Kč200 632,88 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč