TL431ACDBZRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 28 072
Unit Price: 5,46000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 490
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 36 930
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 20 158
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 59 748
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 38 088
Unit Price: 2,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 002
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 166
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 2 284
Unit Price: 50,81516 Kč
Datasheet

Similar


onsemi
In Stock: 16 464
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 175
Unit Price: 5,88000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
SOT-23-3

TL431ACDBZRG4

DigiKey Part Number
296-52772-2-ND - Tape & Reel (TR)
296-52772-1-ND - Cut Tape (CT)
296-52772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431ACDBZRG4
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ACDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,10166 Kč12 609,96 Kč
9 0002,06842 Kč18 615,78 Kč
15 0002,03161 Kč30 474,15 Kč
21 0002,01008 Kč42 211,68 Kč
30 0001,98938 Kč59 681,40 Kč
75 0001,94482 Kč145 861,50 Kč
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč