TL4050C50QDBZR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 680
Unit Price: 22,05000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 6 864
Unit Price: 22,05000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 500
Unit Price: 39,69000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 18 000
Unit Price: 29,60717 Kč
Datasheet

Similar


Texas Instruments
In Stock: 30 641
Unit Price: 49,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 296
Unit Price: 49,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 560
Unit Price: 32,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 962
Unit Price: 32,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 774
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 991
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 449
Unit Price: 17,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 301
Unit Price: 17,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 182
Unit Price: 14,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 839
Unit Price: 14,07000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

TL4050C50QDBZR

DigiKey Part Number
296-22825-2-ND - Tape & Reel (TR)
296-22825-1-ND - Cut Tape (CT)
296-22825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050C50QDBZR
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050C50QDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
90 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,14564 Kč48 436,92 Kč
6 00015,79967 Kč94 798,02 Kč
9 00015,62645 Kč140 638,05 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč