TL4050A41QDBZR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5 007
Unit Price: 21,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 597
Unit Price: 21,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 976
Unit Price: 14,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 631
Unit Price: 14,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 279
Unit Price: 7,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 807
Unit Price: 7,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 359
Unit Price: 6,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 233
Unit Price: 6,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 699
Unit Price: 27,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,03478 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 450
Unit Price: 19,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 816
Unit Price: 21,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 000
Unit Price: 13,31971 Kč
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
SOT-23-3

TL4050A41QDBZR

DigiKey Part Number
296-22789-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4050A41QDBZR
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050A41QDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
78 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,26933 Kč84 807,99 Kč
6 00027,72258 Kč166 335,48 Kč
Manufacturers Standard Package
Unit Price without VAT:28,26933 Kč
Unit Price with VAT:34,20589 Kč