
TL3842DR-8 | |
|---|---|
DigiKey Part Number  | 296-TL3842DR-8TR-ND - Tape & Reel (TR) 296-TL3842DR-8CT-ND - Cut Tape (CT) 296-TL3842DR-8DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TL3842DR-8  | 
Description  | IC REG CTRLR BST FLYBK PWM 8SOIC  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TL3842DR-8 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Type  | Transistor Driver  | |
Function  | Step-Up, Step-Up/Step-Down  | |
Output Configuration  | Positive  | |
Topology  | Boost, Flyback, Forward  | |
Number of Outputs  | 1  | |
Output Phases  | 1  | |
Voltage - Supply (Vcc/Vdd)  | 10V ~ 30V  | |
Frequency - Switching  | Up to 500kHz  | |
Duty Cycle (Max)  | 97%  | |
Synchronous Rectifier  | No  | |
Clock Sync  | No  | |
Serial Interfaces  | -  | |
Control Features  | Frequency Control  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč | 
| 10 | 10,56900 Kč | 105,69 Kč | 
| 25 | 9,48760 Kč | 237,19 Kč | 
| 100 | 8,29950 Kč | 829,95 Kč | 
| 250 | 7,73568 Kč | 1 933,92 Kč | 
| 500 | 7,39528 Kč | 3 697,64 Kč | 
| 1 000 | 7,11524 Kč | 7 115,24 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 6,81946 Kč | 17 048,65 Kč | 
| 5 000 | 6,64119 Kč | 33 205,95 Kč | 
| 7 500 | 6,55192 Kč | 49 139,40 Kč | 
| 12 500 | 6,45299 Kč | 80 662,38 Kč | 
| 17 500 | 6,39521 Kč | 111 916,17 Kč | 
| 25 000 | 6,33960 Kč | 158 490,00 Kč | 
| Unit Price without VAT: | 14,77000 Kč | 
|---|---|
| Unit Price with VAT: | 17,87170 Kč | 

