Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL2575HV-12IKTTR | |
|---|---|
DigiKey Part Number | 296-21499-2-ND - Tape & Reel (TR) 296-21499-1-ND - Cut Tape (CT) 296-21499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575HV-12IKTTR |
Description | IC REG BUCK 12V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-12IKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 66,96300 Kč | 669,63 Kč |
| 25 | 61,58280 Kč | 1 539,57 Kč |
| 100 | 55,65730 Kč | 5 565,73 Kč |
| 250 | 52,83264 Kč | 13 208,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,13138 Kč | 25 565,69 Kč |
| 1 000 | 49,73040 Kč | 49 730,40 Kč |
| 1 500 | 49,02865 Kč | 73 542,97 Kč |
| 2 500 | 48,25130 Kč | 120 628,25 Kč |
| 3 500 | 47,79733 Kč | 167 290,65 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |




