Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

TL16C752CPFBR | |
|---|---|
DigiKey Part Number | TL16C752CPFBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C752CPFBR |
Description | IC DUAL UART W/64B FIFO 48TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752CPFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Features | - | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 1.62V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,49758 Kč | 93 497,58 Kč |
| 2 000 | 91,57512 Kč | 183 150,24 Kč |
| Unit Price without VAT: | 93,49758 Kč |
|---|---|
| Unit Price with VAT: | 113,13207 Kč |



