UART IC 2, DUART Channel RS232, RS485 64 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16L2750IM-F

DigiKey Part Number
1016-1280-ND
Manufacturer
Manufacturer Product Number
XR16L2750IM-F
Description
IC UART FIFO 64B DUAL 48TQFP
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232, RS485 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR16L2750IM-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
RS232, RS485
Data Rate (Max)
6.25Mbps
Voltage - Supply
2.25V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
10177,34900 Kč1 773,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč