
TL16C752CIPFBR | |
|---|---|
DigiKey Part Number | 296-TL16C752CIPFBRTR-ND - Tape & Reel (TR) 296-TL16C752CIPFBRCT-ND - Cut Tape (CT) 296-TL16C752CIPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C752CIPFBR |
Description | IC DUAL UART W/64B FIFO 48TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752CIPFBR Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With IrDA Encoder/Decoder Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With False Start Bit Detection Yes |
Part Status Last Time Buy | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 48-TQFP |
Protocol RS485 | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 3Mbps | Base Product Number |
Voltage - Supply 1.62V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C752CIPFBRQ1 | Texas Instruments | 1 932 | 296-43245-2-ND | 142,99636 Kč | Parametric Equivalent |
| TL16C752CPFB | Texas Instruments | 7 | 296-24317-ND | 182,89000 Kč | Parametric Equivalent |
| XR16M752IM48-F | MaxLinear, Inc. | 1 750 | 1016-1649-ND | 199,69000 Kč | Similar |
| XR16M752IM48TR-F | MaxLinear, Inc. | 0 | 1016-XR16M752IM48TR-FCT-ND | 199,69000 Kč | Similar |
| XR68M752IM48-F | MaxLinear, Inc. | 182 | 1016-1642-ND | 202,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 131,15400 Kč | 1 311,54 Kč |
| 25 | 121,61200 Kč | 3 040,30 Kč |
| 100 | 112,46740 Kč | 11 246,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,46781 Kč | 112 467,81 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |


