UART IC 2, DUART Channel RS232, RS422, RS485 64 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16M752IM48-F

DigiKey Part Number
1016-1649-ND
Manufacturer
Manufacturer Product Number
XR16M752IM48-F
Description
IC UART FIFO 34B DUAL 48TQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232, RS422, RS485 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR16M752IM48-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.63V
Manufacturer
MaxLinear, Inc.
With Auto Flow Control
Yes
Packaging
Tray
With IrDA Encoder/Decoder
Yes
Part Status
Active
With False Start Bit Detection
Yes
Features
Internal Oscillator, Timer/Counter
With Modem Control
Yes
Number of Channels
2, DUART
Mounting Type
Surface Mount
FIFO's
64 Byte
Package / Case
48-TQFP
Protocol
RS232, RS422, RS485
Supplier Device Package
48-TQFP (7x7)
Data Rate (Max)
16Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 750
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1199,69000 Kč199,69 Kč
10155,42700 Kč1 554,27 Kč
25144,34040 Kč3 608,51 Kč
100132,16350 Kč13 216,35 Kč
250126,35924 Kč31 589,81 Kč
500122,85972 Kč61 429,86 Kč
1 000119,98026 Kč119 980,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,69000 Kč
Unit Price with VAT:241,62490 Kč