



NCP500SN30T1G | |
|---|---|
DigiKey Part Number | NCP500SN30T1GOSTR-ND - Tape & Reel (TR) NCP500SN30T1GOSCT-ND - Cut Tape (CT) NCP500SN30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP500SN30T1G |
Description | IC REG LINEAR 3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP500SN30T1G Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.24V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5317-3.0YD5-TR | Microchip Technology | 2 681 | 150-MIC5317-3.0YD5-TRCT-ND | 5,25000 Kč | Similar |
| S-1333A30-M5T1U3 | ABLIC Inc. | 13 | 1662-2592-1-ND | 24,15000 Kč | Similar |
| TPS70630DBVR | Texas Instruments | 2 217 | 296-47897-1-ND | 16,17000 Kč | Similar |
| TPS70630DBVT | Texas Instruments | 2 470 | 296-41973-1-ND | 27,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 6,91240 Kč | 172,81 Kč |
| 100 | 6,01170 Kč | 601,17 Kč |
| 250 | 5,58044 Kč | 1 395,11 Kč |
| 500 | 5,32090 Kč | 2 660,45 Kč |
| 1 000 | 5,10650 Kč | 5 106,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70103 Kč | 14 103,09 Kč |
| 6 000 | 4,57533 Kč | 27 451,98 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











