Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XR16M752IM48TR-F | |
|---|---|
DigiKey Part Number | 1016-XR16M752IM48TR-FTR-ND - Tape & Reel (TR) 1016-XR16M752IM48TR-FCT-ND - Cut Tape (CT) 1016-XR16M752IM48TR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR16M752IM48TR-F |
Description | IC UART FIFO 34B DUAL 48TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS422, RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16M752IM48TR-F Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With IrDA Encoder/Decoder Yes |
Part Status Active | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 48-TQFP |
Protocol RS232, RS422, RS485 | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 16Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16M752IM48-F | MaxLinear, Inc. | 1 750 | 1016-1649-ND | 199,69000 Kč | Parametric Equivalent |
| XR68M752IM48-F | MaxLinear, Inc. | 182 | 1016-1642-ND | 202,00000 Kč | Parametric Equivalent |
| XR68M752IM48TR-F | MaxLinear, Inc. | 1 500 | XR68M752IM48TR-F-ND | 97,98255 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 155,42700 Kč | 1 554,27 Kč |
| 25 | 144,34040 Kč | 3 608,51 Kč |
| 100 | 132,16350 Kč | 13 216,35 Kč |
| 250 | 129,79284 Kč | 32 448,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 118,53819 Kč | 177 807,29 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |


