UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C752CPFB

DigiKey Part Number
296-24317-ND
Manufacturer
Manufacturer Product Number
TL16C752CPFB
Description
IC DUAL UART W/64B FIFO 48-TQFP
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TL16C752CPFB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
With Auto Flow Control
Yes
Manufacturer
Texas Instruments
With IrDA Encoder/Decoder
Yes
Packaging
Tray
With False Start Bit Detection
Yes
Part Status
Last Time Buy
With Modem Control
Yes
Number of Channels
2, DUART
Mounting Type
Surface Mount
FIFO's
64 Byte
Package / Case
48-TQFP
Protocol
RS485
Supplier Device Package
48-TQFP (7x7)
Data Rate (Max)
3Mbps
Base Product Number
Voltage - Supply
1.62V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL16C752CIPFBRTexas Instruments417296-TL16C752CIPFBRCT-ND169,24000 KčParametric Equivalent
TL16C752CIPFBRQ1Texas Instruments1 932296-43245-2-ND142,99636 KčParametric Equivalent
XR16M752IM48-FMaxLinear, Inc.1 7501016-1649-ND199,69000 KčSimilar
XR16M752IM48TR-FMaxLinear, Inc.01016-XR16M752IM48TR-FCT-ND199,69000 KčSimilar
XR68M752IM48-FMaxLinear, Inc.1821016-1642-ND202,00000 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 16.12.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,89000 Kč182,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,89000 Kč
Unit Price with VAT:221,29690 Kč