
TL084BCD | |
|---|---|
DigiKey Part Number | 296-12950-5-ND |
Manufacturer | |
Manufacturer Product Number | TL084BCD |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084BCD Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL084BCDR | Texas Instruments | 4 986 | 296-15007-1-ND | 26,67000 Kč | MFR Recommended |
| ADTL084ARZ | Analog Devices Inc. | 229 | 505-ADTL084ARZ-ND | 68,87000 Kč | Direct |
| AD8684ARZ | Analog Devices Inc. | 120 | AD8684ARZ-ND | 166,30000 Kč | Similar |
| AD8684ARZ-REEL | Analog Devices Inc. | 0 | AD8684ARZ-REELTR-ND | 95,87300 Kč | Similar |
| LF247DT | STMicroelectronics | 14 142 | 497-15609-1-ND | 26,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,75400 Kč | 217,54 Kč |
| 50 | 18,49920 Kč | 924,96 Kč |
| 100 | 17,49130 Kč | 1 749,13 Kč |
| 250 | 16,42884 Kč | 4 107,21 Kč |
| 500 | 15,78756 Kč | 7 893,78 Kč |
| 1 000 | 15,26030 Kč | 15 260,30 Kč |
| 2 500 | 14,70356 Kč | 36 758,90 Kč |
| 5 000 | 14,36788 Kč | 71 839,40 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


