
TL084BCDT | |
|---|---|
DigiKey Part Number | 497-8066-2-ND - Tape & Reel (TR) 497-8066-1-ND - Cut Tape (CT) 497-8066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084BCDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084BCDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 39,36720 Kč | 984,18 Kč |
| 100 | 35,33960 Kč | 3 533,96 Kč |
| 250 | 33,41956 Kč | 8 354,89 Kč |
| 500 | 32,26174 Kč | 16 130,87 Kč |
| 1 000 | 31,30844 Kč | 31 308,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,30230 Kč | 75 755,75 Kč |
| 5 000 | 29,69596 Kč | 148 479,80 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |


