J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082BCDR

DigiKey Part Number
296-15004-2-ND - Tape & Reel (TR)
296-15004-1-ND - Cut Tape (CT)
296-15004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL082BCDR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082BCDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV33072ADR2Gonsemi3 214NCV33072ADR2GOSCT-ND10,08000 KčSimilar
TL072BIDTSTMicroelectronics5 196497-7040-1-ND28,56000 KčSimilar
TL082AIYDTSTMicroelectronics1 150497-10229-1-ND14,07000 KčSimilar
TL082BCDTSTMicroelectronics5 006497-11988-1-ND21,63000 KčSimilar
TL082BIYDTSTMicroelectronics41 367497-10230-1-ND16,17000 KčSimilar
In-Stock: 4 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,53900 Kč155,39 Kč
2514,02680 Kč350,67 Kč
10012,36150 Kč1 236,15 Kč
25011,56484 Kč2 891,21 Kč
50011,08484 Kč5 542,42 Kč
1 00010,77953 Kč10 779,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,27281 Kč25 682,02 Kč
5 00010,02138 Kč50 106,90 Kč
7 5009,89549 Kč74 216,18 Kč
12 5009,75606 Kč121 950,75 Kč
17 5009,67455 Kč169 304,62 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč