J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074QDREP

DigiKey Part Number
296-29805-2-ND - Tape & Reel (TR)
296-29805-1-ND - Cut Tape (CT)
296-29805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074QDREP
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL074QDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.25 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
65 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL064ACDTexas Instruments1 711296-7180-5-ND18,27000 KčSimilar
TL064CDTexas Instruments993296-1772-5-ND22,05000 KčSimilar
AS324AMTR-G1Diodes Incorporated3 98931-AS324AMTR-G1CT-ND6,72000 KčSimilar
LM324DR2Gonsemi11 822LM324DR2GOSCT-ND6,09000 KčSimilar
LM324EDR2Gonsemi12 785LM324EDR2GOSCT-ND6,93000 KčSimilar
In-Stock: 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1050,92000 Kč509,20 Kč
2546,66600 Kč1 166,65 Kč
10041,98760 Kč4 198,76 Kč
25039,75760 Kč9 939,40 Kč
50039,16294 Kč19 581,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,13898 Kč90 347,45 Kč
5 00035,43513 Kč177 175,65 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč