
TL064ACD | |
|---|---|
DigiKey Part Number | 296-7180-5-ND |
Manufacturer | |
Manufacturer Product Number | TL064ACD |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064ACD Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL064ACDR | Texas Instruments | 8 679 | 296-14989-1-ND | 17,01000 Kč | MFR Recommended |
| TL064IDT | STMicroelectronics | 0 | 497-3030-1-ND | 15,33000 Kč | Upgrade |
| AS324AMTR-E1 | Diodes Incorporated | 3 494 | 31-AS324AMTR-E1CT-ND | 16,17000 Kč | Similar |
| AS324AMTR-G1 | Diodes Incorporated | 3 989 | 31-AS324AMTR-G1CT-ND | 6,72000 Kč | Similar |
| AS324MTR-E1 | Diodes Incorporated | 3 098 | AS324MTR-E1DICT-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 50 | 10,96520 Kč | 548,26 Kč |
| 100 | 10,31840 Kč | 1 031,84 Kč |
| 250 | 9,63556 Kč | 2 408,89 Kč |
| 500 | 9,22400 Kč | 4 612,00 Kč |
| 1 000 | 8,88488 Kč | 8 884,88 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

