Switch Monitoring Interface 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIC12400QDCPRQ1

DigiKey Part Number
296-47394-2-ND - Tape & Reel (TR)
296-47394-1-ND - Cut Tape (CT)
296-47394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIC12400QDCPRQ1
Description
IC INTFACE SPECIALIZED 38HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch Monitoring Interface 38-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TIC12400QDCPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Switch Monitoring
Interface
MSDI (Multiple Switch Detection)
Voltage - Supply
4.5V ~ 35V
Package / Case
38-PowerTFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-HTSSOP
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,88000 Kč105,88 Kč
1080,76900 Kč807,69 Kč
2574,45800 Kč1 861,45 Kč
10067,53050 Kč6 753,05 Kč
25064,22692 Kč16 056,73 Kč
50062,23558 Kč31 117,79 Kč
1 00060,59642 Kč60 596,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00059,24765 Kč118 495,30 Kč
Manufacturers Standard Package
Unit Price without VAT:105,88000 Kč
Unit Price with VAT:128,11480 Kč