
NVMFWS0D7N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS0D7N04XMT1GTR-ND - Tape & Reel (TR) 488-NVMFWS0D7N04XMT1GCT-ND - Cut Tape (CT) 488-NVMFWS0D7N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS0D7N04XMT1G |
Description | 40V T10M IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 331A (Tc) 134W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 74.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4657 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 134W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 0.7mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 180µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 45,48200 Kč | 454,82 Kč |
| 100 | 31,50330 Kč | 3 150,33 Kč |
| 500 | 25,52642 Kč | 12 763,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,14779 Kč | 31 721,69 Kč |
| 3 000 | 20,26307 Kč | 60 789,21 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |





