
TLE7268LCXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE7268LCXUMA1TR-ND - Tape & Reel (TR) 448-TLE7268LCXUMA1CT-ND - Cut Tape (CT) 448-TLE7268LCXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7268LCXUMA1 |
Description | IC TRANSCEIVER HALF 2/2 TSON-14 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half LIN PG-TSON-14-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7268LCXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-14-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 25 | 25,22280 Kč | 630,57 Kč |
| 100 | 22,47000 Kč | 2 247,00 Kč |
| 250 | 21,15760 Kč | 5 289,40 Kč |
| 500 | 20,36638 Kč | 10 183,19 Kč |
| 1 000 | 19,71502 Kč | 19 715,02 Kč |
| 2 500 | 19,02730 Kč | 47 568,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,61288 Kč | 93 064,40 Kč |
| 10 000 | 18,27175 Kč | 182 717,50 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |










