
MIC94050YM4-TR | |
|---|---|
DigiKey Part Number | 576-2937-2-ND - Tape & Reel (TR) 576-2937-1-ND - Cut Tape (CT) 576-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94050YM4-TR |
Description | MOSFET P-CH 6V 1.8A SOT-143 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 6 V 1.8A (Ta) 568mW (Ta) Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94050YM4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 6 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | 6V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 5.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 568mW (Ta) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-143 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 100 | 10,60190 Kč | 1 060,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,65908 Kč | 28 977,24 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |







