Switch Monitoring Interface 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIC12400QDCPRQ1

DigiKey Part Number
296-47394-2-ND - Tape & Reel (TR)
296-47394-1-ND - Cut Tape (CT)
296-47394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIC12400QDCPRQ1
Description
IC INTFACE SPECIALIZED 38HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch Monitoring Interface 38-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TIC12400QDCPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Switch Monitoring
Interface
MSDI (Multiple Switch Detection)
Voltage - Supply
4.5V ~ 35V
Package / Case
38-PowerTFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-HTSSOP
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1080,56900 Kč805,69 Kč
2574,27400 Kč1 856,85 Kč
10067,36370 Kč6 736,37 Kč
25064,06824 Kč16 017,06 Kč
50062,08184 Kč31 040,92 Kč
1 00060,44673 Kč60 446,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00059,10129 Kč118 202,58 Kč
Manufacturers Standard Package
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč