
TIC12400DCPR | |
|---|---|
DigiKey Part Number | 296-47492-2-ND - Tape & Reel (TR) 296-47492-1-ND - Cut Tape (CT) 296-47492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIC12400DCPR |
Description | IC INTFACE SPECIALIZED 38HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TIC12400DCPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Switch Monitoring | |
Interface | MSDI (Multiple Switch Detection) | |
Voltage - Supply | 6.5V ~ 35V | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,91800 Kč | 639,18 Kč |
| 25 | 58,75240 Kč | 1 468,81 Kč |
| 100 | 53,09130 Kč | 5 309,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,31781 Kč | 92 635,62 Kč |
| 4 000 | 45,40991 Kč | 181 639,64 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |










