
DM7474MX | |
|---|---|
DigiKey Part Number | 2156-DM7474MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM7474MX |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 15 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 16mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 30 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 4900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 010 | 6,29940 Kč | 6 362,39 Kč |
| Unit Price without VAT: | 6,29940 Kč |
|---|---|
| Unit Price with VAT: | 7,62227 Kč |


