
KSZ8895MLXI | |
|---|---|
DigiKey Part Number | 150-KSZ8895MLXI-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8895MLXI |
Description | 5-PORT 10/100 MANAGED SWITCH W/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.14V ~ 1.32V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Current - Supply | 107mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 25 | 142,36640 Kč | 3 559,16 Kč |
| 100 | 137,53690 Kč | 13 753,69 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |



