
TDC1000PWR | |
|---|---|
DigiKey Part Number | 296-38823-2-ND - Tape & Reel (TR) 296-38823-1-ND - Cut Tape (CT) 296-38823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC1000PWR |
Description | IC AFE ULTRA SENSING 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Front End IC Ultrasound Input Digital Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDC1000PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Ultrasound | |
Output Type | Digital | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,20000 Kč | 92,20 Kč |
| 5 | 82,68400 Kč | 413,42 Kč |
| 10 | 79,10600 Kč | 791,06 Kč |
| 25 | 74,87920 Kč | 1 871,98 Kč |
| 50 | 71,97840 Kč | 3 598,92 Kč |
| 100 | 69,32610 Kč | 6 932,61 Kč |
| 500 | 63,98316 Kč | 31 991,58 Kč |
| 1 000 | 63,76887 Kč | 63 768,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,52162 Kč | 93 804,05 Kč |
| Unit Price without VAT: | 92,20000 Kč |
|---|---|
| Unit Price with VAT: | 111,56200 Kč |



