


009176004893906 | |
|---|---|
DigiKey Part Number | 478-009176004893906TR-ND - Tape & Reel (TR) 478-009176004893906CT-ND - Cut Tape (CT) 478-009176004893906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176004893906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White IDC 30 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 100 | 13,55630 Kč | 1 355,63 Kč |
| 500 | 12,09862 Kč | 6 049,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 11,09744 Kč | 18 865,65 Kč |
| 3 400 | 10,56774 Kč | 35 930,32 Kč |
| 5 100 | 10,26987 Kč | 52 376,34 Kč |
| 8 500 | 9,90656 Kč | 84 205,76 Kč |
| 11 900 | 9,67433 Kč | 115 124,53 Kč |
| 17 000 | 9,43415 Kč | 160 380,55 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


