
TDC7200PWR | |
|---|---|
DigiKey Part Number | 296-44361-2-ND - Tape & Reel (TR) 296-44361-1-ND - Cut Tape (CT) 296-44361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC7200PWR |
Description | IC DIG CONV 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC Ultrasound Input Digital Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDC7200PWR Models |
Category | Output Type Digital |
Manufacturer Texas Instruments | Current - Supply 1.35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Time to Flight to Digital Converter | Supplier Device Package 14-TSSOP |
Input Type Ultrasound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 5 | 49,01000 Kč | 245,05 Kč |
| 10 | 46,76300 Kč | 467,63 Kč |
| 25 | 44,08760 Kč | 1 102,19 Kč |
| 50 | 42,26060 Kč | 2 113,03 Kč |
| 100 | 40,58700 Kč | 4 058,70 Kč |
| 500 | 37,22022 Kč | 18 610,11 Kč |
| 1 000 | 35,96684 Kč | 35 966,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,81752 Kč | 69 635,04 Kč |
| 4 000 | 33,76311 Kč | 135 052,44 Kč |
| 6 000 | 33,18713 Kč | 199 122,78 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |









