
TDC1000PW | |
|---|---|
DigiKey Part Number | 296-39657-ND |
Manufacturer | |
Manufacturer Product Number | TDC1000PW |
Description | IC AFE ULTRA SENSING 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Front End IC Ultrasound Input Digital Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDC1000PW Models |
Category | Output Type Digital |
Manufacturer Texas Instruments | Current - Supply 5 mA |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Type Front End | Supplier Device Package 28-TSSOP |
Input Type Ultrasound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 5 | 101,92400 Kč | 509,62 Kč |
| 10 | 97,64100 Kč | 976,41 Kč |
| 48 | 89,19771 Kč | 4 281,49 Kč |
| 96 | 85,96708 Kč | 8 252,84 Kč |
| 144 | 84,20347 Kč | 12 125,30 Kč |
| 528 | 79,11951 Kč | 41 775,10 Kč |
| 1 008 | 76,87997 Kč | 77 495,01 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |





